Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Schneider Electric GGBL3050S LWM 1 Gang 13A Unswitched Mains Socket

Order Code:  

65-2725

  Copy to clipboard
Brand: Schneider Electric  Copy to clipboard MPN: GGBL3050S Copy to clipboard EAN-13: 3606480641060
 Report an error

Discontinued

A 1-gang matt white moulded mains socket from the Lisse family of wiring accessories. The socket is a perfect blend of style and performance and is ideally suited to new construction and refurbishment projects. A high level of quality, reliability and value ensure a long life.
  • Supplied in display packaging
  • Unswitched
  • 13A 250V Rating
  • 1-pole
  • Future-proofed design
  • Made from antimicrobial material
  • Angled terminals for easier access
  • Minimum back projection frees up space in the back box
  • Large plate footprint
  • Screw cap covers for a sleek finish
  • 7mm raised edge profile
  • M3.5 x 25mm fixing screws
  • Conforms to BS 1363
Number of Gangs 1
Switched Y/N N

Reviews


Be the first to submit a review

Trustpilot