Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Bussmann PV-1A10F 1A 1000VDC Cylindrical Photovoltaic Fuse

Order Code:  

66-0476

  Copy to clipboard
Brand: Eaton Bussmann  Copy to clipboard MPN: PV-1A10F Copy to clipboard EAN-13: 5027590505659
  • Quickly find another product in this range by Current Rating:

    1A 2A 4A
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.77

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
26 in Stock, despatched same dayContact us for additional stock
A 1A 1kV 10 x 38mm photovoltaic fuse designed for protecting and isolating photovoltaic strings. Especially for use in PV systems with extreme ambient temperatures, high cycling and low fault current conditions (reverse current, multi-array fault) string arrays, e.g. combiner boxes, inverters, PV wire harnesses, etc.
  • Low watts loss performance for energy efficiency
  • Low temperature rise performance
  • Interrupt rating 50kA
  • UL Listed
Current Rating 1A
Diameter 10.3mm
Fuse Type Photovoltaic
Length 38mm
Nominal Voltage 1000V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review