Christmas Opening Hours and Delivery Dates here

Bussmann PV-2A10F 2A 1000VDC Cylindrical Photovoltaic Fuse

Order Code:

66-0477

Brand: Eaton Bussmann MPN: PV-2A10F EAN-13: 5027590505970
Qty Was Unit Price (Ex VAT)
1+ £0.744 £0.716
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
27 in stock, despatched same dayContact us for additional stock

A 2A 1kV 10 x 38mm photovoltaic fuse designed for protecting and isolating photovoltaic strings. Especially for use in PV systems with extreme ambient temperatures, high cycling and low fault current conditions (reverse current, multi-array fault) string arrays, e.g. combiner boxes, inverters, PV wire harnesses, etc.
  • Low watts loss performance for energy efficiency
  • Low temperature rise performance
  • Interrupt rating 50kA
  • UL Listed
Type Photovoltaic
Current Rating 2A
Length 38mm
Diameter 10.3mm
Nominal Voltage 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot