Bussmann PV-2A10F 2A 1000VDC Cylindrical Photovoltaic Fuse

Extended range
Order Code:

66-0477

Brand: Eaton Bussmann MPN: PV-2A10F EAN-13: 5027590505970
  • Quickly find another product in this range by Current Rating:

    1A 2A 4A
Qty Was Unit Price (Ex VAT)
1+ £1.39   £1.29
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
27 in stock, despatched same dayContact us for additional stock

A 2A 1kV 10 x 38mm photovoltaic fuse designed for protecting and isolating photovoltaic strings. Especially for use in PV systems with extreme ambient temperatures, high cycling and low fault current conditions (reverse current, multi-array fault) string arrays, e.g. combiner boxes, inverters, PV wire harnesses, etc.
  • Low watts loss performance for energy efficiency
  • Low temperature rise performance
  • Interrupt rating 50kA
  • UL Listed
Current Rating 2A
Diameter 10.3mm
Fuse Type Photovoltaic
Length 38mm
Nominal Voltage 1000V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot