Pickering 122-1-A-3/2 Ultra High Density 0.5 Amp 10 Watts (SPST) 3V Reed Relay

Standard range
Order Code:

66-1036

Brand: Pickering Reed Relays MPN: 122-1-A-3/2
Qty Unit Price (Ex VAT)
1+ £6.79
25+ £6.25
100+ £6.16
250+ £6.02
500+ £5.75
1000+ £5.70
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
41 in stock, despatched same dayContact us for additional stock

The Pickering Series 122 reed relay range are ultra-high density 4mm² reed relays that take up the minimum board area, allowing high packing density. The relays have sputtered ruthenium contacts that give a switch rating of 0.5A at 10W. Fast operate and release times make these relays ideal for high speed test systems, such as A.T.E. switching matrices or multiplexers.


  • Coil voltage 3V
  • 10W, 0.5A Switching
  • 1 Form A (SPST) Normally Open (NO) energize to make
  • Single pole 4mm² reed relays
  • Stacking on 2 x 2mm square pitch
  • Internal mu-metal magnetic screen
  • Suitable for low level or 'cold' switching
  • Highest quality instrumentation grade switches
  • High insulation resistance
  • 100% Tested for dynamic contact resistance


Coil Resistance 125Ω
Coil Voltage (DC) 3V
Contact Configuration SPST
Height 12.5mm
Length 3.9mm
Mounting Type PCB
Operating Temperature -20 to +85°C
Switching Current 0.5A
Switching Power 10W
Switching Voltage Max (DC) 200V
Width 3.9mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot