Samsung CL10B472KB8NNNC 4.7nF 10% 50V X7R 0603 Ceramic Chip Capacitor Reel 4k

Image Representative of Range

Samsung CL10B472KB8NNNC 4.7nF 10% 50V X7R 0603 Ceramic Chip Capacitor Reel 4k

Standard range
Order Code:

71-0814

Brand: Samsung MPN: CL10B472KB8NNNC
Qty Unit Price (Ex VAT)
1+ £27.65
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 20/03/2025

This capacitor is an SMD 4.7nF 50V X7R MLCC with a ±10% tolerance in an 0603 chip package. The capacitor is suitable for reflow soldering in automatic pick and placement production lines. The features of this capacitor make it ideal for use in: HHP, DSC, DVC, PC, LCD, TV, car navigation, memory module, PDA, etc.


  • Miniature Size
  • Wide temperature compensation
  • Tape and reel for surface mount assembly
  • L x W x H 1.6 x 0.8 x 0.9mm
  • Sold in reels of 4000 only
Type MLCC
Capacitance 4.7nF
Dimensions 1.6 x 0.8 x 0.9mm
Material Ceramic
Operating Temperature -55 to +125°C
Tolerance 10%
Voltage 50V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot