Samsung CL31B475KOHNNNE 4.7µF ±10% 16V X7R 1206 Ceramic Chip Capacitor Reel 2k

Samsung CL31B475KOHNNNE 4.7µF ±10% 16V X7R 1206 Ceramic Chip Capacitor Reel 2k

Order Code:

71-0876

Brand: Samsung MPN: CL31B475KOHNNNE

Discontinued


This capacitor is an SMD 4.7µF 16V X7R MLCC with a ±10% tolerance in an 1206 chip package. The capacitor is suitable for reflow soldering in automatic pick and placement production lines. The features of this capacitor make it ideal for use in: HHP, DSC, DVC, PC, LCD, TV, car navigation, memory module, PDA, etc.


  • Miniature size
  • Wide temperature compensation
  • Tape and reel for surface mount assembly
  • 3.2 x 1.6 x 1.8mm (L x W x H)
  • Sold in reels of 2000 only
  • Manufacturer's part CL31B475KOHNNNE

Type MLCC
Capacitance 4.7µF
Dimensions 3.2 x 1.6 x 1.8mm
Material Ceramic
Operating Temperature -55 to +125°C
Tolerance 10%
Voltage 16V

Reviews


Be the first to submit a review

Trustpilot