Samsung CL31A476MQHNNNE 47µF ±20% 6.3V X5R 1206 Ceramic Chip Capacitor Reel 2k

Samsung CL31A476MQHNNNE 47µF ±20% 6.3V X5R 1206 Ceramic Chip Capacitor Reel 2k

Order Code:

71-0885

Brand: Samsung MPN: CL31A476MQHNNNE

Discontinued


This capacitor is an SMD 47µF 6.3V X5R MLCC with a ±20% tolerance in an 1206 chip package. The capacitor is suitable for reflow soldering in automatic pick and placement production lines. The features of this capacitor make it ideal for use in: HHP, DSC, DVC, PC, LCD, TV, car navigation, memory module, PDA, etc.


  • Miniature size
  • Wide temperature compensation
  • Tape and reel for surface mount assembly
  • 3.2 x 1.6 x 1.8mm (L x W x H)
  • Sold in reels of 2000 only
  • Manufacturer's part CL31A476MQHNNNE

Type MLCC
Capacitance 47µF
Dimensions 3.2 x 1.6 x 1.8mm
Material Ceramic
Operating Temperature -55 to +85°C
Tolerance 20%
Voltage 6.3V

Reviews


Be the first to submit a review

Trustpilot