Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Full-colour 5mm RGB LED with diffused lens.
Dominant Wavelength | 625 (red) / 525 (green) / 470 (blue) |
---|---|
Forward Current | 50 (red) / 30 (green) / 30 (blue) |
Forward Voltage Typical | 2.1 (red) / 3.1 (green) / 3.1 (blue) |
LED Colour | RGB |
Lens Type | White diffused |
Luminous Intensity | 750 (red) / 1000 (green) / 500 (blue) |
Max Operating Temp | +85°C |
Minimum Operating Temp | -30°C |
Reverse Voltage | 5V |
Size | 5mm |
Viewing Angle | 60° |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In