Microchip PIC16F84A-04/P Microcontroller

Extended range
Order Code:

73-2634

Brand: Microchip MPN: PIC16F84A-04/P
Qty Unit Price (Ex VAT)
1+ £4.36
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
19 in stock, despatched same dayContact us for additional stock

This powerful 200ns instruction execution yet easy-to-program CMOS Flash/EEPROM-based 8-bit microcontroller packs Microchip's powerful PIC architecture into an 18-pin package.

The same device can be used for prototyping and production and the end application can be easily updated without removing the device from the end product via the ICSP.

Only 35 single word instructions to learn, all instructions single-cycle except for program branches which are two-cycle, 14-bit wide instruction words, 8-bit wide data bytes, 15 special function hardware registers, eight-level deep hardware stack, direct, indirect and relative addressing modes.

Easily adapted for automotive, industrial, appliances low power remote sensors, electronic locks and security applications.


  • Supply voltage 2V to 6V
  • Flash memory 1.75KB
  • EEPROM memory 64Bytes
  • SRAM data memory 68Bytes
  • 13 I/O pins
  • 1 timer
  • Clock speed 4MHz
  • 18-DIP case
Clock Speed 4MHz
EEPROM Memory 64Bytes
Family PIC16F84A
Flash Memory 1.75KB
Package/Case DIL-18
SRAM Data Memory 68Bytes
Supply Voltage 2 to 5.5V

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Thursday, June 14, 2012 Question by: Rapid Customer | Product code: 73-2634
Q. whats the difference between a 16f84 and a 16f84a
A. Hi DC, thanks for your question. The 84A version is described as enhanced and the most obvious immediate difference is it is twice the operating speed at 20Mhz and 68 bytes of data RAM.

Reviews


Be the first to submit a review

Trustpilot