The PIC16F series fits perfectly in applications ranging from high-speed automotive and appliance control to low power remote sensors. Flash/EEPROM technology makes customisation of code extremely fast and convenient. Other features include:
Device | Max freq. | Flash SRAM | Data memory | I/O lines | Package | Order code |
(MHz) | ||||||
PIC16F84A-04/P | 4 | 1792 | 68/64E² | 13 | DIL-18 | 73-2634 |
PIC16F648A-I/P | 20 | 4096 | 256/256 | 16 | DIL-18 | 73-2654 |
PIC16F872-I/SP | 20 | 3584 | 128/64E² | 22 | DIL-28 | 73-2652 |
PIC16F73-I/SP | 20 | 7168 | 4096 OTP | 22 | DIL-28 | 73-2400 |
PIC16F874A-I/P | 4 | 7.2k | 192/128 | 33 | DIL-40 | 73-3404 |
PIC16F616-I/SL | 20 | 2048 | 128 | 11 | SO-14 | 73-3686 |
PIC16F630-I/P | 20 | 1024 | 64 | 12 | DIL-14 | 73-3688 |
PIC16F676-I/P | 20 | 1024 | 64 | 12 | DIL-14 | 73-3692 |
PIC16F684-I/SL | 20 | 2048 | 128 | 12 | SO-14 | 73-3696 |
PIC16F688-I/P | 20 | 4096 | 256 | 12 | DIL-14 | 73-3698 |
PIC16F690-I/P | 20 | 4096 | 256 | 18 | DIL-20 | 73-3702 |
PIC16F716-I/SO | 20 | 2048 x 14 | 128 x 8 | 13 | SO-18 | 73-3708 |