Microchip PIC16F870-I/SP Microcontroller

Order Code:

73-3312

Brand: Microchip MPN: PIC16F870-I/SP

Discontinued


A mid-range CMOS flash-based 8-bit microcontroller with 200ns instruction execution. Easy-to-program with only 35 single word instructions. Features of this family include EEPROM data, self programming, an ICD, 10-bit ADC, two additional timers and USART, WDT with on-chip RC oscillator, in-circuit serial programming via two pins and in-circuit debugging via two pins. Ideal for more advanced level A/D applications in automotive, industrial, appliances and consumer applications.


  • 8-Bit CMOS FLASH microcontroller
  • PIC16F87x family
  • 2V to 5.5V supply voltage
  • 3.5KB flash memory
  • 64Bytes EEPROM memory
  • 128Bytes SRAM data memory
  • 22 I/O pins
  • 5ch x 10Bit ADC channels
  • 3 timers
  • 1 PWM channel
  • 20MHz clock speed
  • USART interface
  • 28-SPDIP case
Clock Speed 20MHz
EEPROM Memory 64Bytes
Family PIC16F87x
Flash Memory 3.5KB
Package/Case DIL-28
SRAM Data Memory 128Bytes
Supply Voltage 2 to 5.5V

Reviews


Be the first to submit a review

Trustpilot