Microchip PIC16F873A-I/SP Microcontroller

Order Code:

73-3342

Brand: Microchip MPN: PIC16F873A-I/SP

Discontinued


This powerful 200ns instruction execution yet easy-to-program CMOS FLASH-based 8-bit microcontroller packs Microchip's powerful PIC architecture into a 28 pin package, ideal for more advanced level A/D applications in automotive, industrial, appliances and consumer applications.


  • 8-bit enhanced flash microcontroller
  • PIC16F87XA family
  • 2V to 5.5V supply voltage
  • 7KB flash memory
  • 128Bytes EEPROM memory
  • 192Bytes SRAM data memory
  • 22 I/O pins
  • 5ch x 10Bit ADC channels
  • 3 timers
  • 2 PWM channels
  • 20MHz clock speed
  • SPI, I2C, USART interfaces
  • 28-SPDIP case
Clock Speed 20MHz
EEPROM Memory 128Bytes
Family PIC16F87XA
Flash Memory 7KB
Package/Case DIL-28
SRAM Data Memory 192Bytes
Supply Voltage 2 to 5.5V

Reviews


Be the first to submit a review

Trustpilot