Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £4.45 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This powerful 200ns instruction execution yet easy-to-program CMOS FLASH-based 8-bit microcontroller packs Microchip's powerful PIC architecture into a 40 pin package. Ideal for more advanced level A/D applications in automotive, industrial, appliances and consumer applications.
Clock Speed | 20MHz |
---|---|
EEPROM Memory | 256Bytes |
Family | PIC16F87XA |
Flash Memory | 14KB |
Package/Case | DIL-40 |
SRAM Data Memory | 368Bytes |
Supply Voltage | 2 to 5.5V |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In