Easter opening times here
Microchip PIC16F8 Flash Microcontrollers

Microchip PIC16F8 Flash Microcontrollers

Microchip Brand: Microchip

Mid range CMOS Flash-based 8-bit microcontroller. 200ns instruction execution, yet easy-to-program with only 35 single word instructions. Features of this family include EEPROM data, self programming, an ICD, 10-bit ADC, two additional timers and USART.

  • Upward compatible with PIC16C5x, PIC12Cxyz and PIC16C7x devices
  • WDT with on–chip RC oscillator
  • In–circuit serial programming via two pins
  • Single 5V in–circuit serial programming capability
  • High sink/source current – 25mA
  • In–circuit debugging via two pins
  • Ideal for more advanced level A/D applications in automotive, industrial and consumer equipment
DeviceFlashSingle-wordSRAMEEPROMI/O Pins10-bit ADCTimersPackageOrder code
(Bytes)instructions(Bytes)(Bytes)8/16-bit
PIC16F818-I/P179210241281281652/1DIL-1873-3354
PIC16F819-I/P358420482562561652/1DIL-1873-3356
PIC16F870-I/SP-204812864-52/1DIL-28*73-3312
PIC16F873A-I/SP-4096192128-52/1DIL-28*73-3342
PIC16F876A-20/SP-8192368256-52/1DIL-28*73-3349
PIC16F877A-I/P-8192368256-52/1DIL-4073-3352
PIC16F887-I/P-819236825635142/1DIL-4073-5188
PIC16F883-I/SO-409625625624112/1SO-2873-3716
PIC16F883-I/SP-409625625624112/1DIL-28*73-3718
PIC16F884-I/PT-409625625635142/1TQFP-4473-3722
PIC16F886-I/SO-819236825624112/1SO-2873-3726
PIC16F886-I/SP-819236825624112/1DIL-28*73-3728
PIC16F887-I/PT-819236825635142/1TQFP-4473-3730
PIC16F818-I/SO179210241281281652/1SO-1873-3732
PIC16F819-I/SO358420482562561652/1SO-1873-3734
*Skinny DIP package


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C