Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £2.57 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A mid range CMOS Flash-based 8-bit microcontroller with 200ns instruction execution. Easy-to-program with only 35 single word instructions. Features of this family include EEPROM data, self programming, an ICD, 10-bit ADC, two additional timers and USART.
Clock Speed | 20MHz |
---|---|
EEPROM Memory | 256Bytes |
Family | PIC16F |
Flash Memory | 4096 |
Package/Case | SO-28 |
SRAM Data Memory | 256Bytes |
Supply Voltage | 2 to 5.5V |
To use this facility please Sign In.
Sign In