Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Microchip PIC16F887-I/PT Microcontroller SMD 8-bit TQFP44

Order Code:  

73-3730

 
Brand: Microchip MPN: PIC16F887-I/PT PCB Symbol, Footprint or 3D Model

Discontinued


A mid range CMOS Flash-based 8-bit microcontroller with 200ns instruction execution. Easy-to-program with only 35 single word instructions. Features of this family include EEPROM data, self programming, an ICD, 10-bit ADC, two additional timers and USART.


  • PIC16F887-I/PT
  • Flash memory 8192 words
  • Data memory SRAM 368 Bytes
  • EEPROM 256 Bytes
  • 35 I/O lines
  • 3 timers
  • Clock speed 20MHz
  • TQFP-44 package
Clock Speed 20MHz
EEPROM Memory 256Bytes
Family PIC16F
Flash Memory 8192
Package/Case TQFP44
SRAM Data Memory 368Bytes
Supply Voltage 2 to 5.5V

Reviews


Be the first to submit a review

Trustpilot