Microchip PIC16F886-I/SO Microcontroller SMD 8-bit SOIC28

Extended range
Order Code:

73-3726

Brand: Microchip MPN: PIC16F886-I/SO
Qty Was Unit Price (Ex VAT)
1+ £0.910   £0.859
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
194 in stock, despatched same dayContact us for additional stock

A mid range CMOS Flash-based 8-bit microcontroller with 200ns instruction execution. Easy-to-program with only 35 single word instructions. Features of this family include EEPROM data, self programming, an ICD, 10-bit ADC, two additional timers and USART.


  • PIC16F886-I/SO
  • Flash memory 8192 words
  • Data memory SRAM 368 Bytes
  • EEPROM 256 Bytes
  • 24 I/O lines
  • 3 timers
  • Clock speed 20MHz
  • SO-28 package
Clock Speed 20MHz
EEPROM Memory 256Bytes
Family PIC16F
Flash Memory 8192
Package/Case SO-28
SRAM Data Memory 368Bytes
Supply Voltage 2 to 5.5V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot