Christmas Opening Hours and Delivery Dates here

Microchip PIC16F884-I/PT Microcontroller 8-bit TQFP44

Order Code:

73-3722

Brand: Microchip MPN: PIC16F884-I/PT
Qty Was Unit Price (Ex VAT)
1+ £1.41 £1.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
97 in stock, despatched same dayContact us for additional stock

A mid range CMOS Flash-based 8-bit microcontroller with 200ns instruction execution. Easy-to-program with only 35 single word instructions. Features of this family include EEPROM data, self programming, an ICD, 10-bit ADC, two additional timers and USART.


  • PIC16F884-I/PT
  • Flash memory 4096 words
  • Data memory SRAM 256 Bytes
  • EEPROM 256 Bytes
  • 35 I/O lines
  • 3 timers
  • Clock speed 20MHz
  • TQFP-44 package
Clock Speed 20MHz
EEPROM Memory 256Bytes
Flash Memory 4096
Family PIC16F
Package/Case TQFP44
SRAM Data Memory 256Bytes
Supply Voltage 2 to 5.5V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot