Microchip PIC16F819-I/P Microcontroller 8-bit DIP18

Order Code:

73-3356

Brand: Microchip MPN: PIC16F819-I/P

Discontinued


This powerful 200ns instruction execution yet easy to-program CMOS flash-based 8-bit microcontroller packs Microchip's powerful PIC architecture into an 18-pin package, ideal for analogue / integrated level applications in automotive, industrial, appliances and consumer applications.


  • 8-Bit enhanced flash microcontroller
  • PIC16F81X family
  • 2V to 5.5V supply voltage
  • 3.5Bytes flash memory
  • 256Bytes EEPROM memory
  • 256Bytes SRAM data memory
  • 16 I/O pins
  • 5ch x 10Bit ADC channels
  • 3 timers
  • 1 PWM channel
  • 20MHz clock speed
  • SPI, I2C interfaces
  • 18-DIP case
Clock Speed 20MHz
EEPROM Memory 256Bytes
Family PIC16F81X
Flash Memory 3.5Bytes
Package/Case DIL-18
SRAM Data Memory 256Bytes
Supply Voltage 2 to 5.5V

Reviews


Be the first to submit a review

Trustpilot