Microchip PIC16F818-I/SO Microcontroller SMD 8-bit SOIC18

Order Code:

73-3732

Brand: Microchip MPN: PIC16F818-I/SO

Discontinued


A mid range CMOS Flash-based 8-bit microcontroller with 200ns instruction execution. Easy-to-program with only 35 single word instructions. Features of this family include EEPROM data, self programming, an ICD, 10-bit ADC, two additional timers and USART.


  • PIC16F818-I/SO
  • Flash memory 1024 words
  • Data memory SRAM 128 Bytes
  • EEPROM 128 Bytes
  • 16 I/O lines
  • 3 timers
  • Clock speed 20MHz
  • SO-18 package
Clock Speed 20MHz
EEPROM Memory 128Bytes
Family PIC16F
Flash Memory 1024
Package/Case SO-18
SRAM Data Memory 128Bytes
Supply Voltage 2 to 5.5V

Reviews


Be the first to submit a review

Trustpilot