Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Microchip PIC12F509-I/P Microcontroller

Standard range
Order Code:  

73-3366

 
Brand: Microchip MPN: PIC12F509-I/P
PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
5+ £1.74
25+ £1.35
100+ £1.22

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
60 in stock, despatched same dayAdditional quantity lead time 14 days

An 8-Bit flash microcontroller from the PIC12F5xx family. The device is a low-cost, high-performance, 8-bit fully statIc, Flash-based CMOS microcontroller that employs a RISC architecture with only 33 single-word/single-cycle instructions. All instructions are single cycle except for program branches which take two cycles. Suitable applications range from personal care appliances and security systems to low-power remote transmitters/receivers.
  • 2 to 5.5V Supply voltage
  • 1.5KB Flash memory
  • 41Bytes SRAM data memory
  • 6 I/O pins
  • 1 Timer
  • 4MHz Clock speed
  • DIL-8 Case
Clock Speed 4MHz
Family PIC12F5xx
Flash Memory 1024KB
Package/Case DIL-8
SRAM Data Memory 41Bytes
Supply Voltage 2 to 5.5V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot