PIC12F/PIC16F 8-bit Microcontrollers

Microchip Brand: Microchip

Low-cost, high performance, 8-bit, fully static, FLASH-based CMOS microcontrollers. Employing a RISC architecture with only 33 single-word/single-cycle instructions. All instructions are single cycle (200µs) except for program branches, which take two cycles. The 12-bit wide instructions are highly symmetrical, resulting in a typical 2:1 code compression over other 8-bit microcontrollers in its class.

  • Easy to use and easy to remember instruction set reduces development time significantly
  • Power-On Reset (POR) and Device Reset Timer (DRT)
  • Four oscillator configurations (six on PIC16F505)
  • Supported by a full-featured macro assembler, software simulator, in-circuit emulator, C compiler, low cost development programmer and a full-featured programmer
  • Industrial temperature range –40°C to +85°C
Description Image Product Buy Pricing (Ex VAT) Clock Speed Flash Memory Family Package/Case SRAM Data Memory Supply Voltage
Microchip PIC12F509-I/P Microcontroller
Microchip PIC12F509-I/P Microcontroller
Standard range
Order code: 73-3366
MPN: PIC12F509-I/P

Order in multiples of 5


155 in stock, despatched same dayAdditional quantity lead time 14 days
5+ £1.69
25+ £1.31
100+ £1.18
Price per unit Ex VAT
4MHz 1024KB PIC12F5xx DIL-8 41Bytes 2 to 5.5V
Microchip PIC16F54-I/P 8-bit Micro 20MHz DIL18
Microchip PIC16F54-I/P 8-bit Micro 20MHz DIL18
Standard range
Order code: 73-3420
MPN: PIC16F54-I/P

Order in multiples of 5


1,260 in stock, despatched same dayAdditional quantity lead time 14 days
5+ £0.949
25+ £0.690
100+ £0.686
Price per unit Ex VAT
20MHz 512KB PIC16F5x DIL-18 25Bytes 2 to 5.5V
DeviceFLASHRAMI/O PinsClock speed8-Bit TimersPackageOrder code
PIC12F508-I/P51225641DIL-873-3362
PIC12F509-I/P102441641DIL-873-3366
PIC16F54-I/P5122512201DIL-1873-3420


Trustpilot