Microchip PIC16F54-I/P 8-bit Micro 20MHz DIL18

Standard range
Order Code:

73-3420

Brand: Microchip MPN: PIC16F54-I/P
Qty Unit Price (Ex VAT)
5+ £1.39
25+ £1.01
100+ £1.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,375 in stock, despatched same dayAdditional quantity lead time 14 days

An 8-Bit flash microcontroller from the PIC12F5xx family. The device is a low-cost, high-performance, 8-bit fully statIc, Flash-based CMOS microcontroller that employs a RISC architecture with only 33 single-word/single-cycle instructions. All instructions are single cycle except for program branches which take two cycles. Suitable applications range from high-speed automotive and appliance motor control to low-power remote transmitters/receivers, pointing devices and telecom processors.
  • 2 to 5.5V Supply voltage
  • 0.75KB Flash memory
  • 25Bytes SRAM data memory
  • 12 I/O pins
  • 1 Timer
  • 20MHz Clock speed
  • DIL-18 Case
Clock Speed 20MHz
Family PIC16F5x
Flash Memory 512KB
Package/Case DIL-18
SRAM Data Memory 25Bytes
Supply Voltage 2 to 5.5V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot