Seeed 101020030 Grove - Digital Light Sensor I2C Includes Infrared Sensitivity

Standard range
Order Code:

75-0447

Brand: Seeed Studio MPN: 101020030 UPC-12: 841454108528
Qty Unit Price (Ex VAT)
1+ £6.92
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched same dayAdditional quantity lead time 5 months

The Grove Digital Light Sensor from Seeed Studio gives you three detection modes, infra-red only, visible light only , and the two combined. The sensor returns a 16-bit value for the light intensity over a fast-mode I2C link.


  • Selectable detection modes
  • high resolution 16-bit digital output at 400 kHz I2C Fast-Mode
  • Wide dynamic range: 0.1 - 40,000 LUX
  • Wide operating temperature range: -40°C to 85°C
  • Programmable interrupt function with User-Defined Upper and lower threshold settings

Seeed provide technical documentation, example projects and software libraries on their product pages. if you require this information please visit this product's page.


Type Sensor

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot