Orangepip Mega2560 Arduino Mega Class Pack Development Kit x 10pcs

Standard range
Order Code:

75-0593

Brand: Orangepip MPN: MEGA2560 Class EAN-13: 5053556008100
Qty Unit Price (Ex VAT)
1+ £217.27
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock1 lead time 7 days


The Orangepip Mega2560 is an Arduino Mega2560 compatible development board that is based around the ATmega2560 microcontroller. The board features 54x digital I/O pins (14 of which may be used as PWM outputs), 16 analog inputs, 4x UARTs (hardware serial ports) and a 16MHz crystal oscillator. The board is simple to use, just requiring connection to a computer via USB to get started. The Orangepip Mega2560 is also compatible with most of the shields designed for the Arduino Mega2560.

This class pack consists of 10 Orangepip Mega2560 development boards plus USB Male A to Male B 50cm cables.


  • 256KB FLASH memory
  • Clock speed 16 MHz
  • USB port
  • Power jack
  • Can be powered by battery
  • ICSP header
  • Reset button


Type Development board

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot