Seeed 102010026 Seeeduino V4.2 Arduino Compatible Board with Upgrades!

Standard range
Order Code:

75-0401

Brand: Seeed Studio MPN: 102010026 UPC-12: 841454103288
Qty Unit Price (Ex VAT)
1+ £9.48
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 5 months

The Seeeduino v4.2 is an open source development board based around the ATmega328P-MU MCU. The board inherits all the features of the Arduino Duemilanove and Uno but also adds some of its own. The Seeeduino has pin layout compatibility with the Duemilanove and Uno, as well as compatibility with the Duemilanove's screw holes and board dimensions. The board features upgrades that improve performance and useability such as a micro-USB to keep a low profile, switchable 3.3 and 5V DC input and solder pads for all GPIOs.


  • Easy-to-use development board
  • 14x Digital I/O pins
  • ICSP for the ATMEGA16U2 USB to serial chip
  • Micro-USB instead of USB type B

Seeed provide technical documentation, example projects and software libraries on their product pages. If you require this information please visit here.


Type MCU board

To use this facility please Sign In.

Sign In

Reviews


Best version of the Arduino Uno

Reviewed by: Scott Britchford - Friday, February 10, 2023
I have used a few Arduino Uno clones, they all do the job well, but some have some extras that may or may not be useful. This particular version has a few features that I prefer, specifically a) the extra footprints for the headers that are on a 0.1" grid, meaning one can use standard protoboard/stripboard for making "shields"/addons (the original Uno has a mistake where the headers are offset from the standard grid). And b) the ability to run the MCU at either 5 or 3.3V. Sure, the original has a 3.3V regulator for powering 3.3V devices - but the original only has IO voltage of 5V, this version can select between 5V/3.3V for both power and IO meaning you don't need any level shifters for non 5V tolerant stuff. c) It uses a micro B USB socket - like most other devices now. Sure its not USB C but that sitll isn't that common. All on all, well worth it.


Trustpilot