Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

SCI R13-57A RED Push to Make Switch

Standard range
Order Code:  

78-0350

 
Brand: SCI MPN: R13-57A RED
PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
5+ £0.760
25+ £0.693
100+ £0.610
500+ £0.542

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
3,434 in stock, despatched same dayAdditional quantity lead time 9 months

Attractive miniature non-locking push switch from SCI with push-to-make contacts.


  • Square red actuator
  • Overall body dimensions 17 x 14 x 14mm
  • Rated 1A, 125V AC
  • Panel cut-out 12.5 x 10.5mm
  • These switches are not recommended for industrial applications.

    Action Off / (on)
    Button Colour Red
    Contact Configuration SPST
    Illuminated No
    Max. Current 1A
    Type Push-button

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot