SCI R13-57B RED Push to Break Switch

Standard range
Order Code:

78-0380

Brand: SCI MPN: R13-57B RED
Qty Unit Price (Ex VAT)
5+ £0.926
25+ £0.723
100+ £0.611
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
418 in stock, despatched same dayAdditional quantity lead time 9 months

Attractive miniature non-locking push switch from SCI with push-to-break contacts.


  • Square red actuator
  • Overall body dimensions 16 x 14 x 14mm
  • Rated 1A, 125V AC
  • Panel cut-out 12.5 x 10.5mm
  • Note: These switches are not recommended for industrial applications.

    Type Push-button
    Action On / (off)
    Button Colour Red
    Contact Configuration SPST
    Illuminated No
    Max. Current 1A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot