Diptronics DTS-61N-V Tactile Switch 6 x 6mm Height 4.3mm

Image Representative of Range

Diptronics DTS-61N-V Tactile Switch 6 x 6mm Height 4.3mm

Standard range
Order Code:

78-0620

Brand: Diptronics MPN: DTS-61N-V
Qty Unit Price (Ex VAT)
10+ £0.091
100+ £0.077
500+ £0.067
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
8,218 in stock, despatched same dayAdditional 21,000 due on 11/07/2025

High quality SPST miniature brown tactile switch from Diptronics with 6mm round actuator.


  • Diameter 6mm
  • Height 4.3mm
  • PCB horizontal mount
  • Flat, extended and projected plunger lengths
  • Positive click action
  • Contact current 50mA
  • Contact voltage 12V DC
  • Diptronics DTS-6 series
Type Tactile switch cover
Action NO
Contact Configuration SPST
Illumination Colour(s) N/A
Illumination Type None
Max. Current 0.05A

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Wednesday, April 25, 2012 Question by: Rapid Customer | Product code: 78-0620
Q. Are these latching or momentary?
A. These products are momentary. Tactile switches are not available latching.

Reviews


Be the first to submit a review

Trustpilot