Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £3.38 |
25+ | £3.01 |
50+ | £2.71 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Magnetically operated SPNO reed proximity switch encapsulated in blue polystyrene housings, suitable for a wide range of applications in harsh operating environments.
Connection | Cable |
---|---|
Contact Configuration | NO |
Material | Nylon 6.6 |
Operating Temperature | -20 to +85°C |
Operating Voltage (DC) | N/A |
Output | N/A |
Protection Type | N/A |
Sensor Type | Reed switch |
Size | 30x20x7mm |
Switching Frequency | N/A |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In