Easter opening times here
Comus Reed Proximity Switches

Comus Reed Proximity Switches

Comus Brand: Comus

Magnetically operated reed proximity switches encapsulated in polystyrene housings.

  • Supplied with 300mm flying leads
  • Suited to a wide range of applications including intruder alarm systems
  • Suitable for harsh operating environments
  • Available in single pole and single pole changeover switching options
  • An operating magnet is also available housed in an identical polystyrene housing
Comus typePSA240/30PSC175/30
CircuitSPNOSPCO
Contact rating400V AC100V AC
Maximum load10W/VA5W/VA
Maximum switching current0.5A0.5A
Magnet operating distance8mm min.8mm
Dimensions30 x 20 x 7mm30 x 20 x 7mm
Fixing centres16mm16mm
Order code78-077578-0780


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C