Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Comus PSC175/30 PSC 175/30 SPCO Reed Proximity Switch

Standard range
Order Code:  

78-0780

 
Brand: Comus MPN: PSC175/30
PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
1+ £4.72
25+ £4.23

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
164 in stock, despatched same dayAdditional quantity lead time 4 months

Magnetically operated SPCO reed proximity switch encapsulated in blue polystyrene housings, suitable for a wide range of applications in harsh operating environments.


  • Supplied with 300mm flying leads
  • 8mm sensing range
  • 100Vac switching voltage
  • 0.5A switching current
  • 5W switching capacity
  • Operating temperature range -20°C to +85°C
  • Cable connection
  • 150mR contact resistance
  • Nylon 6.6 housing
  • An operating magnet is also available housed in an identical polystyrene housing
Connection Cable
Contact Configuration CO
Material Nylon 6.6
Operating Temperature -20 to +85°C
Operating Voltage (DC) N/A
Output N/A
Protection Type N/A
Sensor Type Reed switch
Size 30x20x7mm
Switching Frequency N/A

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Wednesday, February 1, 2012 Question by: Rapid Customer | Product code: 78-0780
Q. Is 78-0780 both switch and magnet?
A. Thanks for your enquiry Duncan. This product is a proximity switch only and requires the matching magnet module to operate - 78-0785.

Reviews


Be the first to submit a review

Trustpilot