Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £1.64 | £1.32 |
25+ | £1.18 | £1.17 |
50+ | £1.09 | £1.05 |
Rectangular cased magnet, made from nylon 6.6 material, suitable for PSA240/30 and PSC175/30 reed proximity switches.
Type | Rectangular Cased Magnet |
---|---|
Connection | Cable |
Contact Configuration | N/A |
Material | Nylon 6.6 |
Operating Temperature | N/A |
Operating Voltage (DC) | N/A |
Output | N/A |
Protection Type | N/A |
Sensor Type | Magnet |
Size | 30x20x7mm |
Switching Frequency | N/A |
To use this facility please Sign In.
Sign In