Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £13.26 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This limit switch from the CamdenBoss CE10 Series is supplied in a 30mm wide black plastic case with an adjustable roller lever.
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
Type | Mechanical |
---|---|
Contact Voltage | 500V |
Electrical Connection | Snap action |
Head Type | Roller lever |
Material | Plastic |
Max. Current | 240A |
To use this facility please Sign In.
Sign In