Diptronics KTSC-21B Blue Button 12 x 12mm Square

Standard range
Order Code:

78-1182

Brand: Diptronics MPN: KTSC-21B
Qty Unit Price (Ex VAT)
10+ £0.117
100+ £0.082
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Out of stockPlease contact us for lead time


Square blue button from the Diptronics KTSC-2 Series, for use with 12 x 12mm tactile switches.


  • 12mm square x 5.5mm
  • Made from thermoplastic ABS material
  • Operating temperature -25ºC to 70ºC
  • Not suitable for round head switches
Type Square button
Action N/A
Contact Configuration N/A
Illumination Colour(s) N/A
Illumination Type None
Max. Current N/A

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Monday, August 19, 2013 Question by: Rapid Customer | Product code: 78-1182
Q. What is the tactile switch to use with this cap?
A. Hi Jose. Thank you for your question. These are suitable for use with most 12mm x 12mm tactile switches such as 78-0640 amongst others.

Reviews


Be the first to submit a review

Trustpilot