Diptronics KTSC-21I Ivory Button 12 x 12mm Square

Standard range
Order Code:

78-1184

Brand: Diptronics MPN: KTSC-21I
Qty Unit Price (Ex VAT)
10+ £0.174
100+ £0.120
500+ £0.108
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
4,805 in stock, despatched same dayAdditional 14,805 due on 03/04/2025

Square ivory button from the Diptronics KTSC-2 Series, for use with 12 x 12mm tactile switches.


  • 12mm square x 5.5mm
  • Made from thermoplastic ABS material
  • Operating temperature -25ºC to 70ºC
  • Not suitable for round head switches
Type Square button
Action N/A
Contact Configuration N/A
Illumination Colour(s) N/A
Illumination Type None
Max. Current N/A

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Wednesday, January 27, 2016 Question by: Rapid Customer | Product code: 78-1184
Q. Can this button be used with 78-0288 please
A. Hi Ian, thank you for your question. Those are compatible.

Reviews


Be the first to submit a review

Trustpilot