Diptronics KTSC-22B Blue Button 12 x 12mm Round

Standard range
Order Code:

78-1190

Brand: Diptronics MPN: KTSC-22B
Qty Unit Price (Ex VAT)
10+ £0.121
100+ £0.082
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
195 in stock, despatched same dayAdditional quantity lead time 8 months

Round blue button from the Diptronics KTSC-2 Series, for use with 12 x 12mm tactile switches.


  • 13mm diameter, 5.7mm high
  • Made from thermoplastic ABS material
  • Operating temperature -25ºC to 70ºC
  • Not suitable for round head switches
Type Round button
Action N/A
Contact Configuration N/A
Illumination Colour(s) N/A
Illumination Type None
Max. Current N/A

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Wednesday, May 25, 2016 Question by: Rapid Customer | Product code: 78-1190
Q. When fitted to the DTS2 switch, how high is the complete assembly above the pcb?
A. Hi Ian, thank you for your question. The overall height including pins is 15.7mm, from the base only 11.8mm.

Reviews


Be the first to submit a review

Trustpilot