Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bulgin MP0037/3 Vandal Switch 21.5mm Domed IP68

Standard range
Order Code:  

78-1687

  Copy to clipboard
Brand: Bulgin  Copy to clipboard MPN: MP0037/3 Copy to clipboard
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
1+ £14.08
10+ £12.39
25+ £12.08

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
42 in stock, despatched same dayAdditional quantity lead time 14 days

Stainless steel non-illuminated vandal resistant switch from Bulgin suitable for applications in public environments where standard switches would be frequently damaged or vandalised.


  • Typically used for door entry systems, elevators, vending machines etc
  • Domed actuator
  • Push-to-make operation
  • 1A contact current
  • 50V contact voltage
  • IP68 sealed
Action Off / (on)
Contact Configuration SPST
Illumination Colour(s) N/A
Illumination Type N/A
Max. Current 5A
Type Push-button

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot