Comus ASLS-2 Acceleration and Shock Switch
Image Representative of Range

Comus ASLS-2 Acceleration and Shock Switch

Extended range
Order Code:

78-3770

Brand: Comus MPN: ASLS-2
Qty Was Unit Price (Ex VAT)
20+ £108.62   £8.90
60+ £93.23   £8.40
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderPlease contact us for lead time

This linear acceleration switch from Comus is fitted with a spring loaded contact which closes when the switch detects shock or acceleration above stated activation levels. The contact will open again when activation levels decrease.


  • Applications include impact sensing, automotive crash and motion systems
  • Sealed contacts
  • Switching voltage 24V DC
  • Switching current 0.25mA
  • Switching capacity 5A
  • Contact resistance 10R
  • Body diameter 4.6mm
Type Acceleration

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Monday, November 16, 2015 Question by: Rapid Customer | Product code: 78-3770
Q. would this work to make a product activate when it was shaken? if not could you please tell me what i would need?
A. Hi Jack, thank you for your question. Something like this product could be use or something these tilt switches.

Reviews


Be the first to submit a review

Trustpilot