Christmas Opening Hours and Delivery Dates here

Comus Linear Acceleration Switches

Comus Brand: Comus
These switches are fitted with a spring loaded contact which closes when the switch detects shock or acceleration above stated activation levels. Contact will open again when activation levels decrease.
  • Applications include impact sensing, automotive crash and motion systems
  • Sealed contacts
Description Image Product Buy Pricing (Ex VAT) Type
Comus ASLS-5 Acceleration and Shock Switch
Comus ASLS-5 Acceleration and Shock Switch
Extended range
Order code: 78-1495
MPN: ASLS-5

Available to back orderPlease contact us for lead time
1+ £12.80
10+ £9.07
50+ £8.30
Price per unit Ex VAT
Acceleration
Comus ASLS-2 Acceleration and Shock Switch
Comus ASLS-2 Acceleration and Shock Switch
Extended range
Order code: 78-3770
MPN: ASLS-2

Order in multiples of 20


Available to back orderPlease contact us for lead time
20+ £8.90
60+ £8.40
Price per unit Ex VAT
Acceleration
Activation level(G)78-14955 ±1.5
78-37702 to 4.9
Contact form/styleNormally open
Switching voltageV AC max.24
Switching currentA max.0.25
Switching capacity (resistive)VA max.5
Contact resistanceΩ max.10
Case materialSteel - gold plated
Operating temperature°C–20°C to +85°C
Storage temperature°C–25°C to +90°C


Trustpilot