Christmas Opening Hours and Delivery Dates here

ECE EDG103S Excel 3 Pole 6 Pin DIL Switch

Order Code:

80-0302

Brand: ECE MPN: EDG103S

Discontinued


Dual in line laterally operated 6-pin switch with 3 ways from the Excel EDG Series, ideally suited for multiple programming functions such as computers, communications equipment and remote control. Designed to be end stacked.


  • On/off status clearly defined on the switch
  • Gold plated SPST contacts housed in blue moulded bodies
  • Sealed bases to prevent flux contamination
  • Flame retardant to UL 94V-0
  • Slide actuator
  • 25mA contact current
  • 24V contact voltage
  • 800gf operating force
  • 50mR contact resistance
  • -25°C to +70°C operating temperature
  • 7.62mm row pitch
  • 2.54mm lead pitch
  • Dimensions: 9.2 x 4.2 x 9.7mm
Type DIL switch
Circuit SPST
Number of Positions 3
Current Rating 0.025A
Action Off / on
Illumination Type None

Trustpilot