ECE EDG106S Excel 6 Pole 12 Pin DIL Switch

Standard range
Order Code:

80-0308

Brand: ECE MPN: EDG106S
  • Quickly find another product in this range by No. of Ways:

    2 4 5 6 8
Qty Unit Price (Ex VAT)
5+ £1.24
25+ £0.963
100+ £0.783
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,336 in stock, despatched same dayAdditional quantity lead time 8 months

Dual in line laterally operated 12-pin switch with 6 ways from the Excel EDG Series, ideally suited for multiple programming functions such as computers, communications equipment and remote control. Designed to be end stacked.


  • On/off status clearly defined on the switch
  • Gold plated SPST contacts housed in blue moulded bodies
  • Sealed bases to prevent flux contamination
  • Flame retardant to UL 94V-0
  • Slide actuator
  • 25mA contact current
  • 24V contact voltage
  • 800gf operating force
  • 50mR contact resistance
  • -25°C to +70°C operating temperature
  • 16.7mm row pitch
  • 2.54mm lead pitch
  • Dimensions: 6.7 x 4.2 x 9.7mm
Type DIL switch
Action Off / on
Contact Configuration SPST
Illumination Colour(s) N/A
Illumination Type None
Max. Current 0.025A
No. of Ways 6

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot