A range of dual in line laterally operated switches.
Pitch | 2.54 x 7.62mm | |||
Contact rating | switching | 25mA 24V dc | ||
non switching | 100mA 50V dc | |||
Contact resistance | 50mΩ initial | |||
100mΩ (after life test) | ||||
Operating force | 800g max. | |||
Capacitance | 5pF max between contacts | |||
Mechanical life | >2000 operations | |||
Contact material | phosphor bronze with gold plating 5 micron over nickel | |||
Operating temperature range | –25°C to +70°C | |||
Excel part Nos. | EDG102S | 80-0300 | EDG108S | 80-0312 |
EDG103S | 80-0302 | |||
EDG104S | 80-0304 | EDG110S | 80-0316 | |
EDG105S | 80-0306 | EDG112S | 80-0318 | |
EDG106S | 80-0308 | |||