Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

ECE EDG110S Excel 10 Pole 20 Pin DIL Switch

Order Code:  

80-0316

 
Brand: ECE MPN: EDG110S PCB Symbol, Footprint or 3D Model

Discontinued


Dual in line laterally operated 20-pin switch with 10 ways from the Excel EDG Series, ideally suited for multiple programming functions such as computers, communications equipment and remote control. Designed to be end stacked.


  • On/off status clearly defined on the switch
  • Gold plated SPST contacts housed in blue moulded bodies
  • Sealed bases to prevent flux contamination
  • Flame retardant to UL 94V-0
  • Slide actuator
  • 25mA contact current
  • 24V contact voltage
  • 800gf operating force
  • 50mR contact resistance
  • -25°C to +70°C operating temperature
  • 7.62mm row pitch
  • 2.54mm lead pitch
  • Dimensions: 26.7 x 4.2 x 9.7mm

Reviews


Be the first to submit a review

Trustpilot