Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Fairchild Semiconductor L272M Dual Power Operational Amplifier

Extended range
Order Code:  

82-0172

  Copy to clipboard
Brand: Fairchild Semiconductor  Copy to clipboard MPN: L272M Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

Dual power operational amplifier from Fairchild suitable for a range of audio applications including servo amplifiers and power supplies.


  • Operates at low voltages
  • Ground compatible inputs
  • Low saturation voltage thermal shutdown
  • Bandwidth 350KHz
  • 8-DIP case
Bandwidth 350kHz
Gain 70dB
Number of Amplifiers 2
Op Amp Type L272M
Operating Temperature Range -40 to +85°C
Package/Case DIL-8
Supply Voltage 4 to 28V

Reviews


Be the first to submit a review

Trustpilot