Site: Industry
Currency: GBP    
ST LM335Z Temp Sensor -40/+100°C

ST LM335Z Temp Sensor -40/+100°C

ST
Standard range
Order Code:

82-0240

Brand: ST MPN: LM335Z
Qty Unit Price (Ex VAT)
1+ £0.635
10+ £0.515
100+ £0.429
Price per unit Ex VAT
282 in stock, despatched same dayAdditional quantity lead time 14 days

The LM35 series are precision Centigrade temperature sensors, whose output voltage is linearly proportional to the Celsius (centigrade) temperature. Suitable for remote applications.


  • -55° to +150°C Temperature range
  • TO-92 Case
  • 1°C Accuracy
  • 2.92 to 3.04V Supply voltage
  • Calibrated directly in ° Celsius
Type Precision temperature sensor

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Monday, July 20, 2015 Question by: Rapid Customer | Product code: 82-0240
Q. You list order codes for the full range of LM33____ Temp Sensors but it seems I can only order the TO 92 version. Is that correct? or can I order 82-1090 (TO-220) Regards, Alan Gladwell.
A. Hi Alan, thank you for your question. 82-1090 is available as a TO-220 package it is a LM35DT temperature sensor.

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C