TruSemi TBA820M Audio Amplifier 1.2W Class B 8 Ohm DIP8

Standard range
Order Code:

82-0485

Brand: TruSemi MPN: TBA820M
Qty Unit Price (Ex VAT)
1+ £1.18
10+ £1.03
25+ £0.880
100+ £0.824
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
8,493 in stock, despatched same dayAdditional quantity lead time 7 months

An audio amplifier with a 1.2W output. Intended for use as low frequency Class B power amplifier in portable radios, cassette recorders and players etc. This IC is a drop-in replacement for the obsolete ST TBA820M.


  • 8R Load Impedance
  • Class B Amplifier Class
  • 3V to 16V Supply Voltage
  • Operating temperature -40°C to +150°C
  • DIL-8 Case
  • Low quiescent current
  • Low number of external components required
  • Good ripple rejection
  • No cross-over distortion
  • Low power dissipation
Device TBA820M
Impedance
Package DIL-8
Power 1.2W
Temperature Range -40 to +150°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot