On Semi MC79L18ACPG Linear Voltage Regulator -18V 100mA Fixed Negative TO92

Order Code:

82-0952

Brand: On Semiconductor MPN: MC79L18ACPG

Discontinued


The On Semiconductor MC79L18ACPG -18V fixed voltage linear regulators are very simple devices to use in low current (up to 100mA) applications since no external components are required. They feature short circuit protection and thermal overload protection in a TO92 case to suit your application.


  • Fixed -18V linear regulator
  • No external components required
  • Maximum input voltage: -35V
  • Short circuit current limiting
  • Thermal overload protection
  • Manufacturer’s part no MC79L18ACPG
Dropout Voltage 1.7V
Number of Outputs Single
Operating Temperature Range 0 to 125°C
Output Current 100mA
Output Voltage -18V
Package/Case TO92
Regulator Type Linear
Supply Voltage Max -35V

Reviews


Be the first to submit a review

Trustpilot