RVFM NJM2073D Njm2073d 2W Stereo Amplifier

Order Code:

82-2154

Brand: RVFM MPN: NJM2073D

Discontinued


A stereo amplifier IC, that is pin compatible to TDA2822M but has lower noise and a wider bandwidth. It is designed for use as dual channel amplifier in portable audio equipment.


  • Stereo amplifier IC
  • Stereo speaker channels
  • Stereo headphone channels
  • 2W output power
  • 16R load impedance
  • 1.8V to 15V supply voltage
  • -40 to +85°C
  • 8-DIP case
  • Low crossover distortion
  • Low supply current
  • Bridge or stereo configuration
  • No turn-on noise
  • Headphone amplifier and muting circuit

Note: This component is under an End-of-Life notification. The last date for ordering is 20th December 2019 (see attached EOL notice for details).
Device NJM2073D
Impedance 16Ω
Package DIL-8
Power 2W
Temperature Range -20 to +75°C

Reviews


Be the first to submit a review

Trustpilot